BF030-16A-B0-0200-0277-0600-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF030-16A-B1-0200-0277-0600-LB

DigiKey Part Number
2073-BF030-16A-B1-0200-0277-0600-LBTR-ND - Tape & Reel (TR)
2073-BF030-16A-B1-0200-0277-0600-LBCT-ND - Cut Tape (CT)
2073-BF030-16A-B1-0200-0277-0600-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF030-16A-B1-0200-0277-0600-LB
Description
16POS, 2MM PITCH PIN HDR, DIL, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF030-16A-B1-0200-0277-0600-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,37200 €3,72 €
1000,31650 €31,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,27589 €193,12 €
1.4000,26272 €367,81 €
2.1000,25530 €536,13 €
3.5000,24627 €861,94 €
4.9000,24049 €1.178,40 €
7.0000,23451 €1.641,57 €
17.5000,21984 €3.847,20 €
35.0000,20936 €7.327,60 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €