BF030-10A-B0-0200-0277-0600-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF030-10A-B0-0200-0277-0600-LB

DigiKey Part Number
2073-BF030-10A-B0-0200-0277-0600-LBTR-ND - Tape & Reel (TR)
2073-BF030-10A-B0-0200-0277-0600-LBCT-ND - Cut Tape (CT)
2073-BF030-10A-B0-0200-0277-0600-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF030-10A-B0-0200-0277-0600-LB
Description
10POS, 2MM PITCH PIN HDR, DIL, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BF030-10A-B0-0200-0277-0600-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33100 €3,31 €
1000,28100 €28,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,24064 €168,45 €
1.4000,22914 €320,80 €
2.1000,22268 €467,63 €
3.5000,21479 €751,76 €
4.9000,20976 €1.027,82 €
7.0000,20455 €1.431,85 €
17.5000,19175 €3.355,62 €
35.0000,18260 €6.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €