BD050-10-A-0-0500-L-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD050-10-A-0-0500-L-D
BD050-10-A-0-0500-L-D
BD050-10-A-0-0500-L-D

BD050-10-A-0-0500-L-D

DigiKey Part Number
2073-BD050-10-A-0-0500-L-D-ND
Manufacturer
Manufacturer Product Number
BD050-10-A-0-0500-L-D
Description
10W,1.27MM SOCKET,DIL, SMT,L/PRO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.085" (2.15mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,73000 €0,73 €
890,53236 €47,38 €
1780,50691 €90,23 €
5340,46908 €250,49 €
1.0680,44668 €477,05 €
5.0730,40018 €2.030,11 €
10.0570,38133 €3.835,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €