
BC050-18A-K0-0380-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-18A-K0-0380-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-18A-K0-0380-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-18A-K0-0380-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-18A-K0-0380-0160-0480-LB |
Description | 18W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-18A-K0-0380-0160-0480-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48500 € | 14,85 € |
| 100 | 1,26200 € | 126,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08966 € | 871,73 € |
| 1.600 | 1,03768 € | 1.660,29 € |
| 2.400 | 1,00843 € | 2.420,23 € |
| 4.000 | 0,97276 € | 3.891,04 € |
| 5.600 | 0,94996 € | 5.319,78 € |
| 8.000 | 0,92638 € | 7.411,04 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |


