
BC050-14A-K0-0200-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-14A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-14A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-14A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-14A-K0-0200-0160-0480-LB |
Description | 14W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-14A-K0-0200-0160-0480-LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14500 € | 11,45 € |
| 100 | 0,97340 € | 97,34 € |
| 500 | 0,86880 € | 434,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82733 € | 827,33 € |
| 2.000 | 0,78785 € | 1.575,70 € |
| 3.000 | 0,76564 € | 2.296,92 € |
| 5.000 | 0,73856 € | 3.692,80 € |
| 7.000 | 0,72125 € | 5.048,75 € |
| 10.000 | 0,70335 € | 7.033,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


