BC050-10A-K0-0200-0160-0480-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC050-10A-K0-0200-0160-0480-LB

DigiKey Part Number
2073-BC050-10A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR)
2073-BC050-10A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT)
2073-BC050-10A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC050-10A-K0-0200-0160-0480-LB
Description
10W,1.0MM PITCH ELEV PIN HDR,DIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC050-10A-K0-0200-0160-0480-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84700 €8,47 €
1000,71960 €71,96 €
5000,64234 €321,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,60385 €724,62 €
2.4000,57503 €1.380,07 €
3.6000,55882 €2.011,75 €
6.0000,53905 €3.234,30 €
8.4000,52642 €4.421,93 €
12.0000,51335 €6.160,20 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €