BC050-04A-K0-0200-0160-0480-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC050-04A-K0-0200-0160-0480-LB

DigiKey Part Number
2073-BC050-04A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR)
2073-BC050-04A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT)
2073-BC050-04A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC050-04A-K0-0200-0160-0480-LB
Description
4W,1.0MM PITCH ELEV PIN HDR,DIL,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC050-04A-K0-0200-0160-0480-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58700 €5,87 €
1000,49880 €49,88 €
5000,44520 €222,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42394 €423,94 €
2.0000,40370 €807,40 €
3.0000,39232 €1.176,96 €
5.0000,37844 €1.892,20 €
7.0000,36956 €2.586,92 €
10.0000,36038 €3.603,80 €
25.0000,33785 €8.446,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €