BC035-14-A-0200-0300-L-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC035-14-A-0200-0300-L-G

DigiKey Part Number
2073-BC035-14-A-0200-0300-L-G-ND
Manufacturer
Manufacturer Product Number
BC035-14-A-0200-0300-L-G
Description
14W, 1.0MM PITCH PIN HDR, DIL, T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC035-14-A-0200-0300-L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.244" (6.20mm)
Insulation Height
0.047" (1.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.610
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85600 €8,56 €
1000,72710 €72,71 €
5000,64896 €324,48 €
1.5000,60056 €900,84 €
6.0000,54462 €3.267,72 €
10.5000,52356 €5.497,38 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €