BC032-08-A-02-0200-0200-L-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC032-08-A-2-0200-0200-L-B

DigiKey Part Number
2073-BC032-08-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR)
2073-BC032-08-A-2-0200-0200-L-BCT-ND - Cut Tape (CT)
2073-BC032-08-A-2-0200-0200-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC032-08-A-2-0200-0200-L-B
Description
8POS 1.0MM PITCH PIN HEADER, TYP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC032-08-A-2-0200-0200-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,94800 €9,48 €
1000,80560 €80,56 €
5000,71898 €359,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,66535 €998,02 €
3.0000,63360 €1.900,80 €
4.5000,61574 €2.770,83 €
7.5000,59397 €4.454,77 €
10.5000,58005 €6.090,52 €
15.0000,56565 €8.484,75 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €