
10-26-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-26-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-26-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 26 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,70120 € | 17,53 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,63590 € | 63,59 € |
| 300 | 0,58837 € | 176,51 € |
| 500 | 0,56750 € | 283,75 € |
| 1.000 | 0,54041 € | 540,41 € |
| 2.500 | 0,50658 € | 1.266,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


