
10-24-A-0076-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-24-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-24-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 24 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,62100 € | 6,21 € |
25 | 0,58200 € | 14,55 € |
50 | 0,55400 € | 27,70 € |
100 | 0,52750 € | 52,75 € |
300 | 0,48807 € | 146,42 € |
500 | 0,47076 € | 235,38 € |
1.000 | 0,44828 € | 448,28 € |
2.500 | 0,42021 € | 1.050,52 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |