
10-23-A-0076-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-23-A-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-23-A-0076-C-4-08-4-T |
Description | 1MM PITCH FFC, 23 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44440 € | 444,40 € |
Unit Price without VAT: | 0,44440 € |
---|---|
Unit Price with VAT: | 0,52884 € |