
10-20-D-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,64960 € | 16,24 € |
| 50 | 0,61860 € | 30,93 € |
| 100 | 0,58900 € | 58,90 € |
| 300 | 0,54500 € | 163,50 € |
| 500 | 0,52568 € | 262,84 € |
| 1.000 | 0,50058 € | 500,58 € |
| 2.500 | 0,46924 € | 1.173,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




