
10-20-D-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,56770 € | 56,77 € |
| 300 | 0,52530 € | 157,59 € |
| 500 | 0,50670 € | 253,35 € |
| 1.000 | 0,48251 € | 482,51 € |
| 2.500 | 0,45230 € | 1.130,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




