
10-20-D-0076-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-D-0076-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-D-0076-C-4-08-4-T |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,59240 € | 14,81 € |
| 50 | 0,56420 € | 28,21 € |
| 100 | 0,53720 € | 53,72 € |
| 300 | 0,49710 € | 149,13 € |
| 500 | 0,47946 € | 239,73 € |
| 1.000 | 0,45657 € | 456,57 € |
| 2.500 | 0,42798 € | 1.069,95 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

