
10-20-A-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-20-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-20-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 20 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,59760 € | 14,94 € |
| 50 | 0,56900 € | 28,45 € |
| 100 | 0,54180 € | 54,18 € |
| 300 | 0,50133 € | 150,40 € |
| 500 | 0,48356 € | 241,78 € |
| 1.000 | 0,46046 € | 460,46 € |
| 2.500 | 0,43164 € | 1.079,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




