
10-18-D-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-18-D-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-18-D-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 18 CONTACTS, D TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63800 € | 15,95 € |
| 50 | 0,60740 € | 30,37 € |
| 100 | 0,57830 € | 57,83 € |
| 300 | 0,53517 € | 160,55 € |
| 500 | 0,51620 € | 258,10 € |
| 1.000 | 0,49156 € | 491,56 € |
| 2.500 | 0,46078 € | 1.151,95 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




