
10-18-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-18-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-18-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 18 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,56200 € | 14,05 € |
| 50 | 0,53520 € | 26,76 € |
| 100 | 0,50960 € | 50,96 € |
| 300 | 0,47153 € | 141,46 € |
| 500 | 0,45482 € | 227,41 € |
| 1.000 | 0,43310 € | 433,10 € |
| 2.500 | 0,40598 € | 1.014,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




