
10-14-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 14 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,63280 € | 15,82 € |
| 50 | 0,60260 € | 30,13 € |
| 100 | 0,57380 € | 57,38 € |
| 300 | 0,53093 € | 159,28 € |
| 500 | 0,51214 € | 256,07 € |
| 1.000 | 0,48768 € | 487,68 € |
| 2.500 | 0,45714 € | 1.142,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


