
10-14-A-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 14 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45710 € | 45,71 € |
| 300 | 0,42293 € | 126,88 € |
| 500 | 0,40792 € | 203,96 € |
| 1.000 | 0,38844 € | 388,44 € |
| 2.500 | 0,36412 € | 910,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




