
10-13-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-13-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-13-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 13 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,50760 € | 25,38 € |
| 100 | 0,48340 € | 48,34 € |
| 300 | 0,44727 € | 134,18 € |
| 500 | 0,43144 € | 215,72 € |
| 1.000 | 0,41083 € | 410,83 € |
| 2.500 | 0,38510 € | 962,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


