
10-12-A-0030-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-12-A-0030-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-12-A-0030-C-4-08-4-T |
Description | 1MM PITCH FFC, 12 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46860 € | 23,43 € |
| 100 | 0,44620 € | 44,62 € |
| 300 | 0,41283 € | 123,85 € |
| 500 | 0,39822 € | 199,11 € |
| 1.000 | 0,37919 € | 379,19 € |
| 2.500 | 0,35545 € | 888,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




