
10-08-A-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-08-A-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 8 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,52540 € | 26,27 € |
| 100 | 0,50030 € | 50,03 € |
| 300 | 0,46297 € | 138,89 € |
| 500 | 0,44658 € | 223,29 € |
| 1.000 | 0,42525 € | 425,25 € |
| 2.500 | 0,39862 € | 996,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




