
10-07-A-0152-C-4-08-4-T | |
---|---|
DigiKey Part Number | 2073-10-07-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,55200 € | 5,52 € |
25 | 0,51760 € | 12,94 € |
50 | 0,49280 € | 24,64 € |
100 | 0,46930 € | 46,93 € |
300 | 0,43427 € | 130,28 € |
500 | 0,41888 € | 209,44 € |
1.000 | 0,39889 € | 398,89 € |
2.500 | 0,37391 € | 934,78 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |