
10-06-D-0203-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-06-D-0203-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-D-0203-C-4-08-4-T |
Description | 1MM PITCH FFC, 6 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,51570 € | 51,57 € |
| 300 | 0,47723 € | 143,17 € |
| 500 | 0,46030 € | 230,15 € |
| 1.000 | 0,43833 € | 438,33 € |
| 2.500 | 0,41088 € | 1.027,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




