10-04-D-0030-C-4-08-4-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-D-0152-C-4-08-4-T

DigiKey Part Number
2073-10-04-D-0152-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-04-D-0152-C-4-08-4-T
Description
1MM PITCH FFC, 4 CONTACTS, D TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56900 €5,69 €
250,53320 €13,33 €
500,50760 €25,38 €
1000,48340 €48,34 €
3000,44727 €134,18 €
5000,43144 €215,72 €
1.0000,41083 €410,83 €
2.5000,38510 €962,75 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €