
05-40-D-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-D-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,05600 € | 26,40 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,95740 € | 95,74 € |
| 300 | 0,88597 € | 265,79 € |
| 500 | 0,85458 € | 427,29 € |
| 1.000 | 0,81379 € | 813,79 € |
| 2.500 | 0,76286 € | 1.907,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










