
05-40-A-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,67400 € | 8,37 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,33320 € | 33,33 € |
| 50 | 1,20820 € | 60,41 € |
| 100 | 1,09480 € | 109,48 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

