
05-33-D-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-33-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 33POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,03840 € | 25,96 € |
| 50 | 0,98880 € | 49,44 € |
| 100 | 0,94150 € | 94,15 € |
| 300 | 0,87120 € | 261,36 € |
| 500 | 0,84034 € | 420,17 € |
| 1.000 | 0,80023 € | 800,23 € |
| 2.500 | 0,75014 € | 1.875,35 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


