
05-33-D-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-33-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 33POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,94360 € | 23,59 € |
| 50 | 0,89840 € | 44,92 € |
| 100 | 0,85550 € | 85,55 € |
| 300 | 0,79157 € | 237,47 € |
| 500 | 0,76356 € | 381,78 € |
| 1.000 | 0,72711 € | 727,11 € |
| 2.500 | 0,68160 € | 1.704,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


