
05-28-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-28-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-28-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 28POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99300 € | 9,93 € |
| 25 | 0,93080 € | 23,27 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,84370 € | 84,37 € |
| 300 | 0,78077 € | 234,23 € |
| 500 | 0,75310 € | 376,55 € |
| 1.000 | 0,71714 € | 717,14 € |
| 2.500 | 0,67226 € | 1.680,65 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



