
05-23-D-0228-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-23-D-0228-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-23-D-0228-A-4-06-4-T |
Description | CABLE FFC/FPC 23POS 0.5MM 8.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.976" (228.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,72214 € | 722,14 € |
Unit Price without VAT: | 0,72214 € |
---|---|
Unit Price with VAT: | 0,85935 € |