
05-18-A-0101-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-18-A-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-A-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 18POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,77080 € | 19,27 € |
| 50 | 0,73380 € | 36,69 € |
| 100 | 0,69880 € | 69,88 € |
| 300 | 0,64663 € | 193,99 € |
| 500 | 0,62372 € | 311,86 € |
| 1.000 | 0,59392 € | 593,92 € |
| 2.500 | 0,55675 € | 1.391,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |






