
05-16-D-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-16-D-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 16POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,77560 € | 19,39 € |
| 50 | 0,73860 € | 36,93 € |
| 100 | 0,70330 € | 70,33 € |
| 300 | 0,65077 € | 195,23 € |
| 500 | 0,62770 € | 313,85 € |
| 1.000 | 0,59773 € | 597,73 € |
| 2.500 | 0,56032 € | 1.400,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






