
05-15-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-15-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-15-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 15POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,79880 € | 19,97 € |
| 50 | 0,76060 € | 38,03 € |
| 100 | 0,72410 € | 72,41 € |
| 300 | 0,67007 € | 201,02 € |
| 500 | 0,64632 € | 323,16 € |
| 1.000 | 0,61546 € | 615,46 € |
| 2.500 | 0,57694 € | 1.442,35 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |



