
05-15-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-15-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-15-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 15POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,72960 € | 18,24 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,66140 € | 66,14 € |
| 300 | 0,61200 € | 183,60 € |
| 500 | 0,59032 € | 295,16 € |
| 1.000 | 0,56213 € | 562,13 € |
| 2.500 | 0,52694 € | 1.317,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



