
05-15-A-0030-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-15-A-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-15-A-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 15POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,65240 € | 65,24 € |
| 300 | 0,60367 € | 181,10 € |
| 500 | 0,58228 € | 291,14 € |
| 1.000 | 0,55447 € | 554,47 € |
| 2.500 | 0,51976 € | 1.299,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



