
05-14-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 14POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,65680 € | 65,68 € |
| 300 | 0,60783 € | 182,35 € |
| 500 | 0,58630 € | 293,15 € |
| 1.000 | 0,55830 € | 558,30 € |
| 2.500 | 0,52335 € | 1.308,38 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |








