
05-12-D-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,91280 € | 22,82 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,82760 € | 82,76 € |
| 300 | 0,76580 € | 229,74 € |
| 500 | 0,73868 € | 369,34 € |
| 1.000 | 0,70341 € | 703,41 € |
| 2.500 | 0,65939 € | 1.648,48 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |






