
05-06-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67780 € | 67,78 € |
| 300 | 0,62723 € | 188,17 € |
| 500 | 0,60502 € | 302,51 € |
| 1.000 | 0,57614 € | 576,14 € |
| 2.500 | 0,54007 € | 1.350,18 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |













