


EVKITCLP-5000 | |
|---|---|
DigiKey Part Number | 2091-EVKITCLP-5000-ND |
Manufacturer | |
Manufacturer Product Number | EVKITCLP-5000 |
Description | EVALUATION KIT, ULTRA-LOW POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CozIR-LP - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3.25V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | CozIR-LP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,85000 € | 174,85 € |
| Unit Price without VAT: | 174,85000 € |
|---|---|
| Unit Price with VAT: | 208,07150 € |

