
HP75-12-72P | |
|---|---|
DigiKey Part Number | 1997-1031-ND |
Manufacturer | |
Manufacturer Product Number | HP75-12-72P |
Description | FAN CORD 45DEG 2POS 1-15PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° (2) 84.0" (2.13m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° (2) | |
2nd Connector | NEMA 1-15 Plug | |
Length | 84.0" (2.13m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | UL | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | Daisy Chain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,15400 € | 31,54 € |
| 25 | 3,00160 € | 75,04 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

