Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHP75-72P

DigiKey Part Number
1997-1025-ND
Manufacturer
Manufacturer Product Number
GHP75-72P
Description
GREEN FAN CORD 72" NEMA 1-15PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gardtec Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
NEMA 1-15 Plug
Length
72.0" (1.83m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
-
Approval Agency Marking
cURus
Voltage Rating
300 V
Operating Temperature
105°C
Features
Thermostat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,56000 €9,56 €
107,90700 €79,07 €
Unit Price without VAT:9,56000 €
Unit Price with VAT:11,37640 €