Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHP75-36P

DigiKey Part Number
1997-1024-ND
Manufacturer
Manufacturer Product Number
GHP75-36P
Description
GREEN FAN CORD 36" NEMA 1-15PLUG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Gardtec Incorporated
Cord Type
SPT-1
Packaging
Bulk
Approval Agency Marking
cURus
Part Status
Active
Voltage Rating
300 V
Style
Female Receptacle to Male Plug
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 45°
Features
Thermostat
2nd Connector
NEMA 1-15 Plug
Base Product Number
Length
36.0" (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,16520 €308,26 €
Manufacturers Standard Package
Unit Price without VAT:6,16520 €
Unit Price with VAT:7,33659 €