
QT8E_0309S1U | |
|---|---|
DigiKey Part Number | 3182-QT8E_0309S1U-ND |
Manufacturer | |
Manufacturer Product Number | QT8E_0309S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA |
Mfr | Power (Watts) 252 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,06237 € | 154,37 € |
| Unit Price without VAT: | 4,06237 € |
|---|---|
| Unit Price with VAT: | 4,83422 € |

