
QT8A_2409S3UP | |
|---|---|
DigiKey Part Number | 3182-QT8A_2409S3UP-ND |
Manufacturer | |
Manufacturer Product Number | QT8A_2409S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 28mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA |
Mfr | Power (Watts) 252 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,54514 € | 159,08 € |
| Unit Price without VAT: | 4,54514 € |
|---|---|
| Unit Price with VAT: | 5,40872 € |

