Isolated Module DC DC Converter 1 Output 3.3V 76mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT8A_2403S3UP

DigiKey Part Number
3182-QT8A_2403S3UP-ND
Manufacturer
Manufacturer Product Number
QT8A_2403S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
76mA
Mfr
Power (Watts)
251 mW
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
354,58143 €160,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,58143 €
Unit Price with VAT:5,45190 €