
QT8A_0505S3UP | |
|---|---|
DigiKey Part Number | 3182-QT8A_0505S3UP-ND |
Manufacturer | |
Manufacturer Product Number | QT8A_0505S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 5 | 4,75200 € | 23,76 € |
| 10 | 4,67500 € | 46,75 € |
| 35 | 4,53914 € | 158,87 € |
| 70 | 4,46543 € | 312,58 € |
| 105 | 4,42286 € | 464,40 € |
| 280 | 4,32139 € | 1.209,99 € |
| 525 | 4,25750 € | 2.235,19 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

