
QS7B_0509D3UP | |
|---|---|
DigiKey Part Number | 3182-QS7B_0509D3UP-ND |
Manufacturer | |
Manufacturer Product Number | QS7B_0509D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 14mA, 14mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -9V |
Mfr | Current - Output (Max) 14mA, 14mA |
Series | Power (Watts) 252 mW |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,40360 € | 110,09 € |
| Unit Price without VAT: | 4,40360 € |
|---|---|
| Unit Price with VAT: | 5,24028 € |

