
QS7A_0303S3UP | |
|---|---|
DigiKey Part Number | 3182-QS7A_0303S3UP-ND |
Manufacturer | |
Manufacturer Product Number | QS7A_0303S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 75.8mA 2.9V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | QS7A_0303S3UP Models |
Category | Current - Output (Max) 75.8mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 62% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.9V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 3.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,84080 € | 121,02 € |
| Unit Price without VAT: | 4,84080 € |
|---|---|
| Unit Price with VAT: | 5,76055 € |

